NXP SemiconductorsNT3H1101W0FHKHNFC/RFID 标签和转发器
NFC/RFID Tag and Transponder IC 13560kHz 1KByte 8-Pin XQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Passive | |
| NFC | |
| Type 2 | |
| IC | |
| 1KByte | |
| 500000(Min) | |
| 20(Min) | |
| 100 | |
| 106 | |
| 13560(Typ) | |
| ISO/IEC 14443-A | |
| 1.7 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | XQFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。