EatonNT06224F3950B1F热敏电阻
Thermistor NTC 22K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3950K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 5 | |
| 5 to 15 | |
| 3950 | |
| 3850 to 4100 | |
| ±1% | |
| -40 | |
| 125 | |
| 22000 | |
| 6000 to 25000 | |
| ±1 | |
| < ±2 | |
| 200 | |
| Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances|Food Service Equipment | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.7 | |
| Solder Pad | |
| Surface Mount |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

