onsemiNSVMMBT5401M3T5G通用双极型晶体管
Trans GP BJT PNP 150V 0.06A 130mW 3-Pin SOT-723 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 160 | |
| 150 | |
| 5 | |
| -55 to 150 | |
| 1@5mA@50mA|1@1mA@10mA | |
| 0.25@1mA@10mA|0.6@5mA@50mA | |
| 0.06 | |
| 100 | |
| 20@50mA@5V|50@1mA@5V|60@10mA@5V | |
| 130 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-723 |
| 3 | |
| Lead Shape | Flat |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。