| Compliant | |
| EAR99 | |
| Obsolete | |
| NSS35200CF8T1G | |
| Automotive | Yes |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 55 | |
| 35 | |
| 5 | |
| 0.85@0.01A@1A | |
| 0.1@0.01A@0.1A|0.15@0.01A@1A|0.3@0.02A@2A | |
| 2 | |
| 100@1A@2V|100@1.5A@2V|100@2A@2V | |
| 13500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.65 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | Chip FET |
| 8 | |
| Lead Shape | Flat |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。