Reduced Price
NIC ComponentsNSP221M4D6ZATRF铝聚合物电容器
Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 4VDC | |
| 0.009 | |
| Ultra Low | |
| 6.3 | |
| 88@2Min | |
| 1000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
If you need a device that can support a change in the load of a circuit, the NSP221M4D6ZATRF conductive polymer aluminum solid capacitor from NIC Components is the component you need. It can withstand a voltage of 4 VDC. It has 2 terminals. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its leakage current is 88@2Min μA.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

