HoneywellNSCSSNN150PDUNV板上贴装压力传感器
Board Mount Pressure Sensor -150psi to 150psi Differential 4-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -150psi to 150psi | |
| 250psi | |
| 100 to 500 | |
| ±0.25 | |
| 1.5 | |
| 5 | |
| 12 | |
| 2 | |
| -40 | |
| 85 | |
| Air|Gas|Liquid | |
| 3(Min)@HBM | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 4.87 |
| Package Length | 10 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Easily measure and respond to gas or liquid pressure changes within your device with this NSCSSNN150PDUNV board mount pressure sensor from Honeywell. This device has a minimum operating supply voltage of 1.8 V and a maximum of 12 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is -150psi to 150psi, while its maximum overload pressure is 250psi. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。