NIC ComponentsNRWS331M25V8X11.5TBF铝电容器
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 5mm 0.4A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.34@20°C@100kHz | |
| 0.4 | |
| 247.5@1Min|82.5@2Min | |
| 1000 | |
| Polar | |
| Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 0.6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

