Reduced Price
NIC ComponentsNRSZC392M10V12.5X25F铝电容器
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 25mm) Radial 5mm 2A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3900uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.027@20°C@100kHz | |
| 2 | |
| 390@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 0.6 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic NRSZC392M10V12.5X25F aluminum capacitor from NIC Components for its relatively high ESR! It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRSZC392M10V12.5X25F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 3900uF. This product is 25 mm tall with a diameter of 12.5 mm. Its leakage current is 390@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

