NIC ComponentsNRSZ680M100V10X20TBF铝电容器
Cap Aluminum Lytic 68uF 100V 20% (10 X 20mm) Radial 5mm 0.63A 5000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.24@20°C@100kHz|0.48@-10°C@100kHz | |
| 0.63 | |
| 204@1Min|68@2Min | |
| 5000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 10 | |
| 20 | |
| 0.6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。