Reduced Price
NIC ComponentsNRSZ392M6.3V12.5X25F铝电容器
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1.8A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3900uF | |
| 20% | |
| 6.3VDC | |
| Very Low | |
| 0.029@20°C@100kHz|0.058@-10°C@100kHz | |
| 1.8 | |
| 737.1@1Min|245.7@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 0.6 |
This electrolytic NRSZ392M6.3V12.5X25F aluminum capacitor from NIC Components combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 245 μA. The NRSZ392M6.3V12.5X25F aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 12.5 mm. Its capacitance value is 3900uF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

