NIC ComponentsNRSH122M63V16X31.5F铝电容器
Cap Aluminum Lytic 1200uF 63V 20% (16 X 31.5mm) Radial 7.5mm 0.024 Ohm 2.99A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 63VDC | |
| 0.024 | |
| Low | |
| 2.99 | |
| 756@2Min | |
| 10000 | |
| Polar | |
| Extended Load Life|High Ripple Current Ratings|High Temperature|Improved Endurance at High Temperature|Low Impedance|Polarized|Radial Leads | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 31.5 | |
| 0.8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

