Reduced Price
NIC ComponentsNRSG331M6.3V6.3X11TBSTF铝电容器
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.405A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| Ultra Low | |
| 0.13@20°C@100kHz | |
| 0.405 | |
| 20.79@2Min | |
| 2000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11 | |
| 0.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic NRSG331M6.3V6.3X11TBSTF aluminum capacitor from NIC Components. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 6.3 mm. The NRSG331M6.3V6.3X11TBSTF aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA. Its capacitance value is 330uF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。