50-75% 折扣
TAIYO YUDENNRS5014T220MMGGV表面贴装电感器
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.55A 0.54Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 0.55 | |
| 0.9 | |
| 0.54 | |
| 16M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.1 | |
| Surface Mount | |
| 5.1 | |
| 1.4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。