25-50% 折扣
TAIYO YUDENNRS5012T1R0NMGFV表面贴装电感器
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.3A 0.0636Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30% | |
| 100K | |
| 2.3 | |
| 4.5 | |
| 0.0636 | |
| 100M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.1 | |
| Surface Mount | |
| 5.1 | |
| 1.2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。