| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 15 |
| Thermal Time Constant Range (s) | 5 to 15 |
| Sensitivity Index (K) | 3380 |
| Sensitivity Index Range (K) | 3250 to 3400 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Voltage Rating | 500VAC |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±5 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
| Application | Food Service Equipment|Consumer Appliances|Battery Supercapacitor and Energy Storage Systems|Commercial Appliances |
| Body Material | Epoxy |
| Seated Plane Height (mm) | 8(Max) |
| Packaging | Bag |
| Product Length (mm) | 4(Max) |
| Product Height (mm) | 8(Max) |
| Construction | Radial |
| Mounting | Through Hole |