Reduced Price
NIC ComponentsNRE-HL222M16V18X16F铝电容器
Cap Aluminum Lytic 2200uF 16V 20% (18 X 16mm) Radial 7.5mm 0.04 Ohm 2.21A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 16VDC | |
| 0.04 | |
| Low | |
| 0.043@20°C@100kHz|0.11@-10°C@100kHz | |
| 2.21 | |
| 3@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 16 | |
| 0.8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。