NIC ComponentsNRE-H4R7M400V10X16TBF铝电容器
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 86.2 Ohm 0.067A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 400VDC | |
| 86.2 | |
| Standard | |
| 0.067 | |
| 62.6@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 10 X 16 | |
| -25 | |
| 85 | |
| Ammo | |
| 10 | |
| 16 | |
| 0.6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。