25-50% 折扣

NIC ComponentsNRC12J224TRF单侧表面贴装定值电阻器

Res Thick Film 1206 220K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC12J224TRF fixed single surface-mount resistor from NIC Components. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 220K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep.

Import TariffMay apply to this part

71 个零件: 可以明天配送

    Total$0.01Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1708+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      1
      Maximum Of:
      71
      Country Of origin:
      台湾
         
      • Price: $0.0082
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1708+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      台湾
      • In Stock: 71
      • Price: $0.0082

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。