10-25% 折扣

NIC ComponentsNRC06F2492TRF单侧表面贴装定值电阻器

Res Thick Film 0603 24.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC06F2492TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 24.9K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

6,046 个零件: 可以明天配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1740+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      1
      Maximum Of:
      6046
      Country Of origin:
      台湾
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1740+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      台湾
      • In Stock: 6,046
      • Price: $0.0008

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。