10-25% 折扣

NIC ComponentsNRC06F1152TRF单侧表面贴装定值电阻器

Res Thick Film 0603 11.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC06F1152TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 11.5K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

803 个零件: 可以明天配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1848+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      1
      Maximum Of:
      803
      Country Of origin:
      台湾
         
      • Price: $0.0046
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1848+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      台湾
      • In Stock: 803
      • Price: $0.0046

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。