Reduced Price

NIC ComponentsNRC-AS06J1R5TRF单侧表面贴装定值电阻器

Res Thick Film 0603 1.5 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R

Use this NRC-AS06J1R5TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 1.5 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes thick film technology.

Import TariffMay apply to this part

7 个零件: 可以明天配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1544+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      台湾
         
      • Price: $0.002
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1544+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      台湾
      • In Stock: 7
      • Price: $0.002

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。