AmphenolNPP-301B-700A板上贴装压力传感器
Board Mount Pressure Sensor 0kPa to 700kPa Absolute 8-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Absolute | |
| 0kPa to 700kPa | |
| 2100kpa | |
| 100 to 500 | |
| ±0.2 | |
| 3 | |
| 10 | |
| -40 | |
| 125 | |
| Air|Gas | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.07 mm |
| Package Width | 4.1 mm |
| Package Length | 5.1 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。