25-50% 折扣
NIC ComponentsNPIS65LS2R2YTRF表面贴装电感器
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 4.6A 0.018Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.2u | |
| 30% | |
| 100K | |
| 4.6 | |
| 6.75 | |
| 0.018 | |
| 52M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
This power NPIS65LS2R2YTRF surface mount inductor from NIC Components is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 2.2u H. This device utilizes wirewound technology. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 52M Hz. This SMD inductor has a maximum DC current of 4.6 A with a maximum resistance of 14m(Typ) Ohm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

