NIC ComponentsNPIS35LS220MTRF表面贴装电感器
Inductor Power Shielded Wirewound 22uH 20% 100KHz 0.57A 0.598Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 22u | |
| 20% | |
| 100K | |
| 0.57 | |
| 0.52 | |
| 0.598 | |
| 23M | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1.5 |
Make any circuit look clean and compact using this power NPIS35LS220MTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 1.5 mm tall and 3.2 mm deep. This device is made with wirewound technology. It has an inductance of 22u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 23M Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 570m A with a maximum resistance of 460m(Typ) Ohm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。