NIC ComponentsNPI43C1R8MTRF表面贴装电感器
Inductor Power Unshielded Wirewound 1.8uH 20% 100KHz 3A 0.05Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 1.8u | |
| 20% | |
| 100K | |
| 3 | |
| 3 | |
| 0.05 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
An ideal space-saving electronic component is this power NPI43C1R8MTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 50m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. This device utilizes wirewound technology. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. It has an inductance of 1.8u H.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

