AmphenolNPA-730B-05WG板上贴装压力传感器
Board Mount Pressure Sensor 0kPa to 1.24kPa Gage 14-Pin SOIC
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0kPa to 1.24kPa | |
| 140inH2O | |
| <20 | |
| ±1.5 | |
| 2(Max) | |
| 3.28 | |
| 3.3 | |
| 3.32 | |
| -40 | |
| 125 | |
| Gas | |
| Mounting | Surface Mount |
| Package Height | 9.25 mm |
| Package Width | 7.52 mm |
| Package Length | 11.37 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

