NIC ComponentsNNR2R2M50V5X11F铝电容器
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 98.01 Ohm 0.02A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 50VDC | |
| 98.01 | |
| Standard | |
| 0.02 | |
| 11.3@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
This electrolytic NNR2R2M50V5X11F aluminum capacitor from NIC Components combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 2.2uF. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 11.3@5Min μA. This product is 11 mm tall with a diameter of 5 mm. The NNR2R2M50V5X11F aluminum electrolytic capacitor has a radial termination style.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。