NIC ComponentsNMC1206NPO221J50TRPF多层陶瓷电容器
Cap Ceramic 220pF 50V C0G 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 1.6 X 1.8 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8(Max) |
This NMC1206NPO221J50TRPF multilayer ceramic capacitor from NIC Components has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep. It has a tolerance of 5%. Its capacitance value is 220pF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

