NIC ComponentsNMC0805X5R106K16TRPLPF多层陶瓷电容器
Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 16VDC | |
| Ultra Low | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 2 X 1.25 X 1.45 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.45(Max) |
You can use multiple capacitors of different parameters choosing this NMC0805X5R106K16TRPLPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

