NIC ComponentsNMC0402X7R681K50TRPF多层陶瓷电容器

Cap Ceramic 680pF 50V X7R 10% Pad SMD 0402 125°C T/R

This NMC0402X7R681K50TRPF multilayer ceramic capacitor from NIC Components has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 680pF. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

60,967 个零件: 可以在 2 天内配送

    Total$22.22Price for 22222

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1835+
      Manufacturer Lead Time:
      17 星期
      Minimum Of :
      22222
      Maximum Of:
      60967
      Country Of origin:
      台湾
         
      • Price: $0.001
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1835+
      Manufacturer Lead Time:
      17 星期
      Country Of origin:
      台湾
      • In Stock: 60,967
      • Price: $0.001

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.