Reduced Price

NIC ComponentsNMC0402X7R331J50TRPF多层陶瓷电容器

Cap Ceramic 330pF 50V X7R 5% Pad SMD 0402 125°C T/R

Use NIC Components' NMC0402X7R331J50TRPF multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. It has a tolerance of 5%. Its capacitance value is 330pF.

Import TariffMay apply to this part

45 个零件: 可以在 2 天内配送

    Total$0.01Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1729+
      Manufacturer Lead Time:
      17 星期
      Minimum Of :
      1
      Maximum Of:
      45
      Country Of origin:
      台湾
         
      • Price: $0.0072
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1729+
      Manufacturer Lead Time:
      17 星期
      Country Of origin:
      台湾
      • In Stock: 45
      • Price: $0.0072

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.