onsemiNLVVHC1G86DFT2G栅极
XOR Gate 1-Element 2-IN 5-Pin SC-88A T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| VHC | |
| XOR | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 14.5@3V to 3.6V|8.8@4.5V to 5.5V | |
| 19.5 | |
| 8 | |
| -8 | |
| 2 | |
| 5|2.5|3.3 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

