onsemiNLV14528BDR2G单稳态多谐振荡器
Monostable Multivibrator Dual-Element -55°C 125°C Automotive 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| 4000 | |
| Monostable Multivibrator | |
| 2 | |
| 650@5V|240@10V|180@15V | |
| 650 | |
| -4.2(Min) | |
| 4.2(Min) | |
| 3 | |
| 9|12|15|3.3|5 | |
| 18 | |
| 0.02 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。