Artesyn / Advanced EnergyNLP65-9915J交流至直流电源供应器
AC/DC Power Supply Single-OUT 15V 4.4A 65W 9-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 4.4 | |
| 65 | |
| 85 | |
| 264 | |
| 4000VAC | |
| 1.05(rms) | |
| 47 to 63 | |
| 72(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV | |
| No | |
| 0 | |
| 70 | |
| 283 | |
| Mounting | Screw |
| Package Height | 32 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 9 |
| 9 |
Ensure optimal performance of your electronic device with the use of this NLP65-9915J AC to DC power supply from Artesyn Embedded Power. It has a voltage of 15 V and maximum output power of 65 W. This part's single output can handle a current up to 4.4 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

