onsemiNLAS7222BMUTBGAnalog Switch Multiplexers
Analog Switch Single DPDT 10-Pin UQFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLAS7222BMUTBG | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single DPDT | |
| DPDT | |
| 1 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 480 | |
| 14(Typ)@3.3V | |
| 10(Typ)@3.3V | |
| 750(Typ)@3.3V | |
| Single | |
| Single | |
| 1.65 | |
| 3 | |
| 4.5 | |
| 300 | |
| 300 | |
| 12@3.3V | |
| 10 to 25 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.4 mm |
| Package Length | 1.8 mm |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。