onsemiNLAS4051DR2GAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 23@±3V|23@4.5V|28@3V|40@2.5V | |
| 40@2.5V | |
| 40@2.5V | |
| 80(Typ)@3V|90(Typ)@4.5V|95(Typ)@6V|95(Typ)@±3V | |
| Single | |
| Single | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| ±1.25 | |
| ±3 | |
| ±3.3 | |
| 50 | |
| 50 | |
| 86@3V | |
| 80 to 100 | |
| 35 | |
| Single|Dual | |
| 500 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

