AmphenolNKA202C2AR1C热敏电阻
Thermistor NTC 2K Ohm 1% 2-Pin Radial 3627K Bulk Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 2.4 | |
| < 5 | |
| 3627 | |
| 3600 to 3850 | |
| ±1% | |
| -40 | |
| 170 | |
| 2000 | |
| 1500 to 6000 | |
| ±1 | |
| < ±2 | |
| Automotive|HVAC | |
| 2.54(Nom) | |
| 7 | |
| Bulk | |
| 3(Max) | |
| 3(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Other Related Documents:-NTC Sensor Linearization
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

