Nisshinbo Micro Devices IncNJU7108F3-TE1比较器
Comparator Single 5.5V 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Power Comparator | |
| 1 | |
| No | |
| 500 | |
| Push-Pull | |
| 5.5 | |
| 4@3V | |
| 1 | |
| 5.5 | |
| 0.000001(Typ)@3V | |
| 0.02@3V | |
| 250 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

