Nisshinbo Micro Devices IncNJM2846DL3-05-TE1Linear Regulators
LDO Regulator Pos 5V 1.05A 6-Pin(5+Tab) TO-252-DL3 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 1.05(Typ) | |
| 14 | |
| 0.28@500mA | |
| 0.1%/V | |
| 0.004%/mA | |
| 0.6 | |
| 1000 | |
| Current Limit|On-Off Control|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.04 |
| Package Length | 6.54 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252-DL3 |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
