Nisshinbo Micro Devices IncNJM2370U1-03-TE1Linear Regulators
LDO Regulator Pos 3V 0.18A 6-Pin(5+Tab) SOT-89-U1 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3 | |
| 0.18(Typ) | |
| 20 | |
| 0.3@30mA | |
| 0.12%/V | |
| 0.03%/mA | |
| 350 | |
| Current Limit|On-Off Control|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89-U1 |
| 6 | |
| Lead Shape | Flat |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。