Nisshinbo Micro Devices IncNJM2113E-TE2音频放大器
Audio Amp Speaker 1-CH Mono 0.4W Class-AB 8-Pin EMP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.6%@32Ohm@200mW|0.5%@32Ohm@125mW | |
| Differential | |
| 1-Channel Mono | |
| 250 | |
| 2 | |
| 3|5|9|12|15 | |
| 16 | |
| 0.2@6V | |
| 5@16V | |
| Single | |
| 0.4(Min)x1@100Ohm | |
| 300 | |
| -20 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | EMP |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。