| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Unconfirmed |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 5@5V |
| Minimum Single Supply Voltage (V) | 2 |
| Maximum Single Supply Voltage (V) | 14 |
| Maximum Input Offset Current (uA) | 0.05@5V |
| Maximum Input Bias Current (uA) | 0.15@5V |
| Maximum Supply Current (mA) | 1.2@5V |
| Typical Output Current (mA) | 40@5V |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 300 |
| Typical Slew Rate (V/us) | 0.7@5V |
| Typical Voltage Gain (dB) | 100 |
| Minimum CMRR (dB) | 85(Typ) |
| Minimum CMRR Range (dB) | 85 to 90 |
| Typical Gain Bandwidth Product (MHz) | 1.5 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DMP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |