NIC ComponentsNIN-HK2N7STRF表面贴装电感器
Inductor RF Chip Wirewound 0.0027uH 0.3nH 250MHz 19Q-Factor 0.84A 0.095Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| 0.0027u | |
| 0.3nH | |
| 250M | |
| 0.84 | |
| 0.095 | |
| 19 | |
| 250M | |
| 7000M | |
| 2 | |
| 0402 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.19 | |
| Surface Mount | |
| 0.64 | |
| 0.66 |
Make any circuit look clean and compact using this rf chip NIN-HK2N7STRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 2.7n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 7G Hz. This SMD inductor has a maximum DC current of 840m A with a maximum resistance of 95m Ohm. This device utilizes wirewound technology. This product is 1.19 mm long, 0.66 mm tall and 0.64 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

