onsemiNGTB50N60L2WGIGBT 芯片
Trans IGBT Chip N-CH 600V 100A 500W 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Field Stop|Trench | |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.5 | |
| 100 | |
| 0.1 | |
| 500 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21 |
| Package Width | 5 |
| Package Length | 16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Minimize the current at your gate with the NGTB50N60L2WG IGBT transistor from ON Semiconductor.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

