Reduced Price
onsemiNGTB30N120LWGIGBT 芯片
Trans IGBT Chip N-CH 1200V 60A 560W 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 1200 | |
| 1.75 | |
| 60 | |
| 0.1 | |
| 560 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.08(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Don't be afraid to step up the amps in your device when using this NGTB30N120LWG IGBT transistor from ON Semiconductor. It has a maximum collector emitter voltage of 1200 V. Its maximum power dissipation is 560000 mW. This product comes in rail packaging to keep individual parts separated and protected. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

