SL Power / Advanced EnergyNGB425S48K交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 5.6(Convection)A/8.75(Forced Air)A 425W
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 5.6(Convection)|8.75(Forced Air) | |
| 425 | |
| 85 | |
| 115|230 | |
| 264 | |
| 4750VAC | |
| 1% | |
| 2% | |
| 3.7 | |
| 47 to 63 | |
| ±1 | |
| 90(Typ) | |
| No | |
| Pin Terminal Block | |
| Floppy Connector Female | |
| No | |
| 1% | |
| Yes | |
| -20 | |
| 80 | |
| 490 | |
| Package Height | 38.1 mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

