SL Power / Advanced EnergyNGB150S24C交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 5(Convection)A/6.25(Forced Air)A 150W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5(Convection)|6.25(Forced Air) | |
| 150 | |
| 85 | |
| 264 | |
| 4000VAC | |
| 2.5 | |
| 47 to 63 | |
| 91(Min) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 240mV | |
| -20 | |
| 70 | |
| Mounting | Screw |
| Package Height | 35.6(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 8 |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

