50-75% 折扣

VishayNFR25H0002208JR500单侧穿孔定值电阻器

Res Metal Film 2.2 Ohm 5% 0.5W(1/2W) ±200ppm/°C AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the NFR25H0002208JR500 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 2.2 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with metal film technology. The NFR25H0002208JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 7.5 mm long. It has a tolerance of 5%.

Import TariffMay apply to this part

30 个零件: 可以明天配送

    Total$0.07Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2238+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      30
      Country Of origin:
      韩国
         
      • Price: $0.0676
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2238+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      韩国
      • In Stock: 30
      • Price: $0.0676

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。