| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 0.5 |
| Maximum Voltage Rating | 12VDC |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Mating Cycle (Cycles) | 5000 |
| Packaging | Bulk |
| Product Diameter (mm) | 16 |
| Product Length (mm) | 18.2 |
| Mounting | Panel Mount |
| Contact Plating | Nickel |
| Contact Material | Brass |