| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Unconfirmed |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 20 |
| Thermal Time Constant Range (s) | 15 to 40 |
| Sensitivity Index (K) | 3540 |
| Sensitivity Index Range (K) | 3400 to 3600 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Resistance @ 25C (Ohm) | 2000 |
| Resistance Range @ 25C (Ohm) | 1500 to 6000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Application | Automotive|HVAC |
| Body Material | Epoxy |
| Seated Plane Height (mm) | 5(Max) |
| Product Length (mm) | 2.4(Max) |
| Product Depth (mm) | 2.4(Max) |
| Product Height (mm) | 5(Max) |
| Construction | Radial |
| Mounting | Through Hole |